QS3VH253QG

Renesas Electronics
972-QS3VH253QG
QS3VH253QG

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3.3V Dual 1:4 Multi/ /Demultiplex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398
Can Dispatch Immediately
On Order:
582
Expected 4/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,17 € 11,70 €
1,05 € 26,25 €
0,929 € 90,11 €
0,903 € 262,77 €
0,894 € 520,31 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers / Demultiplexers
4 Input
1 Output
QSOP-16
0.2 ns
2.3 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: QS3VH253
Factory Pack Quantity: 97
Subcategory: Logic ICs
Part # Aliases: IDTQS3VH253QG QS3VH253
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99