QS3306AS1G

Renesas Electronics
972-QS3306AS1G
QS3306AS1G

Mfr.:

Description:
Digital Bus Switch ICs BUS SWTCH, DUAL HI-SPEED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,57 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Bus Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 bit
15 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Renesas Electronics
Pd - Power Dissipation: 500 mW
Product Type: Digital Bus Switch ICs
Series: QS3306A
Factory Pack Quantity: 97
Subcategory: Switch ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: IDTQS3306AS1G QS3306A
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS