QS3244SOG8

Renesas Electronics
972-QS3244SOG8
QS3244SOG8

Mfr.:

Description:
Digital Bus Switch ICs BUFFER, QSW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Renesas Electronics QS3244QG8
Renesas Electronics
Digital Bus Switch ICs BUFFER, QSW

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Bus Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 bit
7 Ohms
250 ps
3.3 V to 5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Off Time - Max: 5.2 ns
On Time - Max: 5.6 ns
Pd - Power Dissipation: 500 mW
Product Type: Digital Bus Switch ICs
Series: QS3244
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Part # Aliases: IDTQS3244SOG8 QS3244
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS