PS9905-Y-V-F3-AX

Renesas Electronics
968-PS9905-Y-V-F3-AX
PS9905-Y-V-F3-AX

Mfr.:

Description:
MOSFET Output Optocouplers Hi-Spd Optcplr 8pin LSDIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,25 € 3.250,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SOIC-8
Logic Gate Photo IC
1 Channel
7500 Vrms
25 mA
1.56 V
5 V
250 mW
- 40 C
+ 110 C
PS9905
Reel
Brand: Renesas Electronics
Fall Time: 50 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 50 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS