PS9821-1-V-AX

Renesas Electronics
968-PS9821-1-V-AX
PS9821-1-V-AX

Mfr.:

Description:
High Speed Optocouplers Hi-Speed Optocplr SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,70 € 7,70 €
5,54 € 55,40 €
Full Reel (Order in multiples of 20)
5,54 € 110,80 €
4,75 € 475,00 €
4,21 € 2.105,00 €
4,03 € 4.030,00 €
3,97 € 9.925,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SSOP-8
1 Channel
15 Mb/s
2500 Vrms
Photo IC
10 mA
1.65 V
20 ns
5 ns
5 V
25 mA
40 mW
- 40 C
+ 85 C
PS9821-1
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Speed Optocouplers
Factory Pack Quantity: 20
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000
ECCN:
EAR99