PS9587L2-V-AX

Renesas Electronics
968-PS9587L2-V-AX
PS9587L2-V-AX

Mfr.:

Description:
High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
2,44 € 24,40 €
Full Reel (Order in multiples of 50)
2,44 € 122,00 €
2,28 € 228,00 €
1,98 € 990,00 €
1,87 € 1.870,00 €
1,84 € 4.600,00 €
1,80 € 9.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,10 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
DIP-8 Gull Wing
1 Channel
10 Mb/s
5000 Vrms
Photo IC
10 mA
1.65 V
20 ns
10 ns
5 V
25 mA
40 mW
- 40 C
+ 85 C
PS9587L2
Reel
Cut Tape
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.