PS9587-V-AX

Renesas Electronics
968-PS9587-V-AX
PS9587-V-AX

Mfr.:

Description:
High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,73 € 3,73 €
2,33 € 23,30 €
Full Reel (Order in multiples of 50)
2,33 € 116,50 €
2,24 € 224,00 €
1,90 € 950,00 €
1,78 € 1.780,00 €
1,70 € 8.500,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
DIP-8
1 Channel
10 Mb/s
5000 Vrms
Photo IC
10 mA
1.65 V
20 ns
10 ns
5 V
25 mA
40 mW
- 40 C
+ 85 C
PS9587
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99