PS9531L2-AX

Renesas Electronics
551-PS9531L2-AX
PS9531L2-AX

Mfr.:

Description:
Logic Output Opto-couplers Air Dist. 8mm C 30pF Tr 40ns CMH 50 kV/us

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,38 € 3,38 €
2,10 € 21,00 €
Full Reel (Order in multiples of 50)
2,10 € 105,00 €
1,87 € 187,00 €
1,67 € 835,00 €
1,58 € 1.580,00 €
1,56 € 3.900,00 €
1,50 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
RoHS:  
50 ns
40 ns
SMD/SMT
DIP-8 Gull Wing
Photo IC
1 Channel
5000 Vrms
2.5 A
10 mA
1.56 V
5 V
45 mW, 250 mW
- 40 C
+ 125 C
PS9531L2
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 175 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.