PS9513L3-E3-AX

Renesas Electronics
551-PS9513L3-E3-AX
PS9513L3-E3-AX

Mfr.:

Description:
High Speed Optocouplers 1Mbps High CMR Open Collector Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,89 € 1.890,00 €
1,79 € 3.580,00 €
1,75 € 8.750,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
DIP-8 Gull Wing
1 Channel
1 Mb/s
5000 Vrms
Photo IC
110 %
10 mA
1.65 V
5 V
100 mW
- 40 C
+ 100 C
PS9513L3
Reel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99