PS9506L2-V-AX

Renesas Electronics
968-PS9506L2-V-AX
PS9506L2-V-AX

Mfr.:

Description:
Logic Output Opto-couplers Hi-Spd Optocplr 8-pin DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,03 € 20,30 €
Full Reel (Order in multiples of 50)
2,03 € 101,50 €
1,79 € 179,00 €
1,61 € 805,00 €
1,52 € 1.520,00 €
1,50 € 3.750,00 €
1,44 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
RoHS:  
50 ns
50 ns
SMD/SMT
DIP-8 Gull Wing
Photo IC
1 Channel
5000 Vrms
600 mA
10 mA
1.56 V
5 V
45 mW, 250 mW
- 40 C
+ 110 C
PS9506L2
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 0.4 us
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Optically Coupled Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.