PS9309L-V-AX

Renesas Electronics
968-PS9309L-V-AX
PS9309L-V-AX

Mfr.:

Description:
Logic Output Opto-couplers HI-SPD OPTOCPLR 6PIN SDIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,05 € 7,05 €
5,01 € 50,10 €
Full Reel (Order in multiples of 20)
5,01 € 100,20 €
4,38 € 438,00 €
3,94 € 1.970,00 €
3,69 € 3.690,00 €
3,66 € 9.150,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
RoHS:  
24 ns
3.2 ns
SMD/SMT
SDIP-6 Gull Wing
Photo IC
1 Channel
5000 Vrms
25 mA
10 mA
1.55 V
5 V
210 mW
- 40 C
+ 110 C
PS9309L
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 200 ns
Factory Pack Quantity: 20
Subcategory: Optocouplers
Type: Optically Coupled Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000
ECCN:
EAR99