PS9307AL-E3-AX

Renesas Electronics
968-PS9307AL-E3-AX
PS9307AL-E3-AX

Mfr.:

Description:
Logic Output Opto-couplers HI-SPD OPTOCPLR 6PIN SDIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,33 € 2.660,00 €
1,27 € 5.080,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
RoHS:  
6 ns
7 ns
SMD/SMT
SDIP-6 Gull Wing
Photo IC
1 Channel
5000 Vrms
600 mA
10 mA
1.56 V
5 V
45 mW, 250 mW
- 40 C
+ 125 C
PS9307AL
Reel
Brand: Renesas Electronics
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 150 ns
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Type: Optically Coupled Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.