PS9306L2-AX

Renesas Electronics
551-PS9306L2-AX
PS9306L2-AX

Mfr.:

Description:
Logic Output Opto-couplers High CMR IGBT Gate Drive

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 ns
50 ns
SMD/SMT
SDIP-6 Gull Wing
Photo IC
1 Channel
5000 Vrms
600 mA
10 mA
1.56 V
5 V
45 mW, 250 mW
- 40 C
+ 110 C
PS9306L2
Cut Tape
Brand: Renesas Electronics
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 0.4 us
Factory Pack Quantity: 20
Subcategory: Optocouplers
Type: Optically Coupled Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.