PS9122-AX

Renesas Electronics
551-PS9122-AX
PS9122-AX

Mfr.:

Description:
High Speed Optocouplers 1Mbps Open Collector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
3,09 € 30,90 €
Full Reel (Order in multiples of 20)
3,09 € 61,80 €
2,98 € 298,00 €
2,88 € 1.440,00 €
2,87 € 2.870,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOP-5
1 Channel
1 Mb/s
3750 Vrms
Photo IC
10 mA
1.6 V
60 ns
70 ns
5 V
20 mA
40 mW
- 40 C
+ 100 C
PS9122
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Speed Optocouplers
Factory Pack Quantity: 20
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99