PS9117A-F3-AX

Renesas Electronics
968-PS9117A-F3-AX
PS9117A-F3-AX

Mfr.:

Description:
High Speed Optocouplers Hi-Speed Optocplr SO-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.074

Stock:
28.074 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,19 € 2,19 €
1,59 € 15,90 €
1,23 € 123,00 €
1,07 € 535,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 2500)
0,98 € 2.450,00 €
0,929 € 4.645,00 €
0,92 € 9.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOP-5
1 Channel
10 Mb/s
3750 Vrms
Photo IC
16 mA
1.65 V
20 ns
5 ns
5 V
25 mA
40 mW
- 40 C
+ 85 C
PS9117A
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 1,556 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99