PS9013-Y-F3-AX

Renesas Electronics
968-PS9013-Y-F3-AX
PS9013-Y-F3-AX

Mfr.:

Description:
Logic Output Opto-couplers Hi-Speed Optocplr LSO5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,903 € 2.709,00 €
0,869 € 5.214,00 €
0,85 € 7.650,00 €
24.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
RoHS:  
SMD/SMT
SOP-5
Photo IC
1 Channel
5000 Vrms
15 mA
10 mA
1.56 V
5 V
250 mW
- 40 C
+ 125 C
PS9013
Reel
Brand: Renesas Electronics
Maximum Baud Rate: 1 MBd
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns, 750 ns
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Type: Optically Coupled Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.