PS8802-2-V-F3-AX

Renesas Electronics
551-PS8802-2-V-F3-AX
PS8802-2-V-F3-AX

Mfr.:

Description:
High Speed Optocouplers 1Mbps High CMR Analog output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,32 € 5,32 €
3,91 € 39,10 €
3,11 € 311,00 €
2,80 € 1.400,00 €
2,70 € 2.700,00 €
Full Reel (Order in multiples of 1500)
2,51 € 3.765,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SSOP-8
2 Channel
1 Mb/s
2500 Vrms
Photo IC
25 %
16 mA
1.7 V
5 V
8 mA
145 mW
- 55 C
+ 100 C
PS8802-2
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99