PS8802-2-F3-AX

Renesas Electronics
968-PS8802-2-F3-AX
PS8802-2-F3-AX

Mfr.:

Description:
High Speed Optocouplers Hi-Spd Optocplr 8-pin SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.608

Stock:
3.608 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,53 € 5,53 €
4,11 € 41,10 €
3,34 € 334,00 €
2,94 € 1.470,00 €
2,80 € 2.800,00 €
Full Reel (Order in multiples of 1500)
2,70 € 4.050,00 €
2,68 € 8.040,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
9,62 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SSOP-8
2 Channel
1 Mb/s
2500 Vrms
Photo IC
25 %
16 mA
1.7 V
5 V
8 mA
145 mW
- 55 C
+ 100 C
PS8802-2
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99