PS8502L1-V-AX

Renesas Electronics
968-PS8502L1-V-AX
PS8502L1-V-AX

Mfr.:

Description:
High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,57 € 15,70 €
Full Reel (Order in multiples of 50)
1,57 € 78,50 €
1,50 € 150,00 €
1,27 € 635,00 €
1,16 € 1.160,00 €
1,11 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
DIP-8 Gull Wing
1 Channel
1 Mb/s
5000 Vrms
Photo IC
15 %
16 mA
1.7 V
5 V
8 mA
100 mW
- 55 C
+ 100 C
PS8502L1
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99