PS8352AL2-E3-AX

Renesas Electronics
968-PS8352AL2-E3-AX
PS8352AL2-E3-AX

Mfr.:

Description:
Optically Isolated Amplifiers HI-SPD OPTOCPLR 8-PIN SDIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.438

Stock:
1.438 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,91 € 5,91 €
4,21 € 42,10 €
3,72 € 372,00 €
3,65 € 1.825,00 €
3,57 € 3.570,00 €
Full Reel (Order in multiples of 2000)
3,38 € 6.760,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Optically Isolated Amplifiers
RoHS:  
PS8352AL2
Analog to Digital Converter - ADC
2 Channel
5000 Vrms
100 kHz
76 dB
2 mV
5.5 V
4.5 V
DIP-8 Gull Wing
- 40 C
+ 110 C
SMD/SMT
Reel
Cut Tape
Amplifier Type: Isolation
Brand: Renesas Electronics
Gain V/V: 8 V/V
Ib - Input Bias Current: 1 uA
Isolation Type: Optic
Operating Supply Current: 13.5 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
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
8541490000
CNHTS:
8542339000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99

OPTOCOUPLER Optically Isolated Amplifier ICs

Renesas Electronics OPTOCOUPLER Optically Isolated Amplifier ICs are designed specifically for high Common Mode Transient Immunity (CMTI) and high linearity (non-linearity). These amplifier ICs are lead-free and suitable for current sensing in motor drives. Typical applications include AC servo, inverter, and measurement equipment.