PS8302L-V-AX

Renesas Electronics
968-PS8302L-V-AX
PS8302L-V-AX

Mfr.:

Description:
High Speed Optocouplers HI-SPD OPTOCPLR 6-PIN SDIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
4,52 € 45,20 €
Full Reel (Order in multiples of 20)
4,52 € 90,40 €
3,91 € 391,00 €
3,47 € 1.735,00 €
3,29 € 3.290,00 €
3,28 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SDIP-6 Gull Wing
1 Channel
1 Mb/s
5000 Vrms
Photo IC
15 %
16 mA
1.6 V
5 V
8 mA
100 mW
- 55 C
+ 110 C
PS8302L2
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Speed Optocouplers
Factory Pack Quantity: 20
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000
ECCN:
EAR99