PS2915-1-F3-AX

Renesas Electronics
551-PS2915-1-F3-AX
PS2915-1-F3-AX

Mfr.:

Description:
Transistor Output Optocouplers Hi CTR AC Input 1-Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51.224

Stock:
51.224 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,44 € 14,40 €
1,11 € 111,00 €
0,963 € 481,50 €
0,92 € 920,00 €
Full Reel (Order in multiples of 3500)
0,845 € 2.957,50 €
0,814 € 5.698,00 €
0,802 € 8.421,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
2500 Vrms
NPN Phototransistor
100 %
400 %
50 mA
1.3 V
40 V
40 mA
300 mV
5 us
10 us
60 mW
- 55 C
+ 100 C
PS2915-1
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3500
Subcategory: Optocouplers
Unit Weight: 251,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.