PS2911-1-F3-AX

Renesas Electronics
968-PS2911-1-F3-AX
PS2911-1-F3-AX

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 4-pin SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31.950

Stock:
31.950
Can Dispatch Immediately
On Order:
31.500
Expected 6/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,26 € 12,60 €
0,963 € 96,30 €
0,831 € 415,50 €
0,789 € 789,00 €
Full Reel (Order in multiples of 3500)
0,771 € 2.698,50 €
0,742 € 5.194,00 €
0,728 € 7.644,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
4,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
2500 Vrms
NPN Phototransistor
100 %
400 %
50 mA
1.3 V
40 V
40 mA
300 mV
5 us
10 us
6 V
180 mW
- 55 C
+ 100 C
PS2911-1
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3500
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS2911-1 4-Pin Flat-lead Photocouplers

Renesas Electronics PS2911-1 4-Pin Flat-lead Photocouplers are available in a 4.6mm x 2.5mm x 2.1mm ultra-small package that offers a 30% reduced mounting area than PS28xx. These photocouplers feature a high current transfer ratio and 2500VRMS high isolation voltage. The PS2911-1 photocouplers operate at 50mA forward current, 1.1V forward voltage, 6V reverse voltage, and -55°C to 100°C operating temperature range. These photocouplers are used in applications such as DC-DC converters and Modem/PC cards.