PS2911-1-F3-AX/NT2

Renesas Electronics
968-PS29111F3-AX/NT2
PS2911-1-F3-AX/NT2

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 4-pin SSOP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,731 € 2.558,50 €
0,702 € 4.914,00 €
0,67 € 7.035,00 €
24.500 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
2500 Vrms
NPN Phototransistor
100 %
400 %
50 mA
1.1 V
40 V
40 mA
300 mV
5 us
10 us
160 mW
- 55 C
+ 100 C
Reel
Brand: Renesas Electronics
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0