PS2811-1-V-A

Renesas Electronics
968-PS2811-1-V-A
PS2811-1-V-A

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 4-pin SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 526

Stock:
526 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,07 € 10,70 €
0,963 € 96,30 €
0,837 € 418,50 €
0,769 € 769,00 €
0,734 € 1.835,00 €
0,703 € 3.515,00 €
0,674 € 6.740,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,98 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SSOP-4
1 Channel
2500 Vrms
NPN Phototransistor
5 mA
1.15 V
40 V
40 mA
300 mV
4 us
5 us
6 V
180 mW
- 55 C
+ 100 C
PS2811-1
Cut Tape
Brand: Renesas Electronics
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99