PS2806-4-A

Renesas Electronics
968-PS2806-4-A
PS2806-4-A

Mfr.:

Description:
Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190
Can Dispatch Immediately
On Order:
290
Expected 6/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
4,90 € 49,00 €
3,97 € 397,00 €
3,37 € 1.685,00 €
3,23 € 3.230,00 €
3,19 € 7.975,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,06 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOP-4
4 Channel
2500 Vrms
NPN Photodarlington
200 %
2000 %
5 mA
1.1 V
40 V
90 mA
1 V
200 us
200 us
200 mW
- 55 C
+ 100 C
PS2806-4
Cut Tape
Brand: Renesas Electronics
Configuration: 4 Channel
Current Transfer Ratio: 2000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 10
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.