PS2805C-4-V-A

Renesas Electronics
968-PS2805C-4-V-A
PS2805C-4-V-A

Mfr.:

Description:
Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,53 € 5,53 €
4,10 € 41,00 €
3,33 € 333,00 €
2,88 € 1.440,00 €
2,74 € 2.740,00 €
2,70 € 6.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,68 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SSOP-16
4 Channel
2500 Vrms
NPN Phototransistor
5 mA
1.2 V
80 V
30 mA
300 mV
5 us
7 us
200 mW
- 55 C
+ 100 C
PS2805C-4
Cut Tape
Brand: Renesas Electronics
Configuration: 1 Channel
Current Transfer Ratio: 400 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 10
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.