PS2801C-4-F3-A

Renesas Electronics
968-PS2801C-4-F3-A
PS2801C-4-F3-A

Mfr.:

Description:
Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169.502

Stock:
169.502 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,40 € 14,00 €
1,15 € 115,00 €
1,14 € 285,00 €
1,04 € 520,00 €
0,903 € 903,00 €
Full Reel (Order in multiples of 2500)
0,839 € 2.097,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
4,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SSOP-16
4 Channel
2500 Vrms
NPN Phototransistor
50 %
400 %
30 mA
1.4 V
80 V
30 mA
300 mV
5 us
7 us
6 V
80 mW
- 55 C
+ 100 C
PS2801C-4
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Configuration: 4 Channel
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 337,233 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.