PS2801A-4-A

Renesas Electronics
968-PS2801A-4-A
PS2801A-4-A

Mfr.:

Description:
Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
2,49 € 24,90 €
2,00 € 200,00 €
1,80 € 900,00 €
1,71 € 1.710,00 €
1,69 € 4.225,00 €
1,61 € 8.050,00 €
25.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SSOP-16
4 Channel
2500 Vrms
NPN Phototransistor
50 %
400 %
30 mA
1.4 V
70 V
30 mA
300 mV
5 us
7 us
6 V
80 mW
- 55 C
+ 100 C
PS2801A-1
Cut Tape
Brand: Renesas Electronics
Configuration: 4 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 10
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99