PS2733-1-A

Renesas Electronics
551-PS2733-1-A
PS2733-1-A

Mfr.:

Description:
Transistor Output Optocouplers Hi Col-Emit Dar 1-Ch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:
927 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
1,84 € 18,40 €
1,58 € 158,00 €
1,48 € 740,00 €
1,46 € 1.460,00 €
1,45 € 3.625,00 €
1,41 € 7.050,00 €
10.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOP-4
1 Channel
2500 Vrms
NPN Phototransistor
1500 %
50 mA
1.4 V
350 V
150 mA
1 V
100 us
100 us
6 V
80 mW
- 55 C
+ 100 C
PS2733-1
Cut Tape
Brand: Renesas Electronics
Current Transfer Ratio: 1500 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 20
Subcategory: Optocouplers
Unit Weight: 79,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.