PS2565L1-1Y-A

Renesas Electronics
968-PS2565L1-1Y-A
PS2565L1-1Y-A

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 4-pin DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,894 € 8,94 €
0,662 € 66,20 €
0,562 € 281,00 €
0,513 € 513,00 €
0,507 € 1.267,50 €
0,477 € 2.385,00 €
0,454 € 4.540,00 €
0,449 € 11.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,29 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
10 mA
1.17 V
80 V
50 mA
300 mV
3 us
5 us
150 mW
- 55 C
+ 100 C
PS2565L1-1
Tube
Brand: Renesas Electronics
Configuration: 1 Channel
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.