PS2565L-1Y-A

Renesas Electronics
968-PS2565L-1Y-A
PS2565L-1Y-A

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 4-pin DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,894 € 8,94 €
0,662 € 66,20 €
0,552 € 276,00 €
0,508 € 508,00 €
0,495 € 1.237,50 €
0,477 € 2.385,00 €
0,453 € 4.530,00 €
0,448 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
DIP-4 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
10 mA
1.17 V
80 V
50 mA
300 mV
3 us
5 us
150 mW
- 55 C
+ 100 C
PS2565L1-1
Tube
Brand: Renesas Electronics
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99