PS2561F-1Y-A

Renesas Electronics
968-PS2561F-1Y-A
PS2561F-1Y-A

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 4-pin DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 685

Stock:
685 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,59 € 5,90 €
0,434 € 43,40 €
0,365 € 182,50 €
0,329 € 329,00 €
0,323 € 807,50 €
0,302 € 1.510,00 €
0,285 € 2.850,00 €
0,273 € 6.825,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
10 mA
1.2 V
80 V
50 mA
300 mV
5 us
7 us
6 V
150 mW
- 55 C
+ 110 C
PS2561F-1
Tube
Brand: Renesas Electronics
Configuration: 1 Channel
Current Transfer Ratio: 450 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.