PS2561DL-1Y-V-F3-A

Renesas Electronics
551-PS2561DL-1Y-VF3A
PS2561DL-1Y-V-F3-A

Mfr.:

Description:
Transistor Output Optocouplers BV=5000Vr.m.s 1 Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.761

Stock:
8.761 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,511 € 5,11 €
0,375 € 37,50 €
0,315 € 157,50 €
0,295 € 295,00 €
Full Reel (Order in multiples of 2000)
0,251 € 502,00 €
0,231 € 924,00 €
0,218 € 2.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
5000 Vrms
NPN Phototransistor
50 %
400 %
40 mA
1.4 V
80 V
50 mA
300 mV
3 us
5 us
6 V
150 mW
- 55 C
+ 110 C
PS2561DL1-1
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 262,631 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99