PS2561DL-1Y-F3-A/Q

Renesas Electronics
968-PS2561DL1YF3-A/Q
PS2561DL-1Y-F3-A/Q

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 4-pin DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,583 € 5,83 €
0,429 € 42,90 €
0,36 € 180,00 €
0,346 € 346,00 €
Full Reel (Order in multiples of 2000)
0,293 € 586,00 €
0,287 € 1.148,00 €
0,272 € 2.720,00 €
0,266 € 6.384,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
DIP-4 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
100 %
200 %
40 mA
1.2 V
80 V
50 mA
300 mV
3 us
5 us
6 V
150 mW
- 55 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Configuration: 1 Channel
Current Transfer Ratio: 160 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.