PS2505-4-A

Renesas Electronics
551-PS2505-4-A
PS2505-4-A

Mfr.:

Description:
Transistor Output Optocouplers Hi-Iso AC Input 4-Ch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.179

Stock:
2.179
Can Dispatch Immediately
On Order:
3.980
Expected 6/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,62 € 16,20 €
1,32 € 132,00 €
1,15 € 575,00 €
1,08 € 1.080,00 €
1,05 € 2.625,00 €
0,998 € 4.990,00 €
0,989 € 9.890,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
DIP-16
4 Channel
5000 Vrms
NPN Phototransistor
80 %
600 %
80 mA
1.4 V
80 V
50 mA
300 mV
3 us
5 us
120 mW
- 55 C
+ 100 C
PS2505
Tray
Brand: Renesas Electronics
Configuration: 4 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Transfer Ratio: 80 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 20
Subcategory: Optocouplers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CEL Optocouplers

The merger of NEC Electronics and Renesas Technologies has been
completed. Due to the merger
Renesas will be making a "marking" change on the Optocoupler
Products with the changes scheduled to
begin in December 2010 and are due to be completed by February
2011.

Marking changes are as follows.

The PS25XX series - The NEC logo will be replaced with a "R"
above the series number.
The PS28XX-4 series - Same as above.
The PS85XX, PS92XX and PS95XX Series - The NEC logo will be
replaced with a "R" above the series
number and the engraved "N" will be replaced with a "R".
The PS28XX-1 Series -1, PS28XXA, and PS28XXC series there will
be a "R" placed preceding the series
indicator on the part (Ex. "1" will become "R1").
The PS28XX-1 Series -2 will have a "R" placed prior to the
series indicator. (Ex. "33" will become "R33").
The PS286X series - The "N" prior to the series indicator will
be replaced with a "R".
The P29XX, PS81XX, PS91XX, PS78XX, PS88XX, and PS98XX Series
The engraved "N" will be replaced with an engraved "R".

For additional information, please contact your Mouser Technical representative.


5-1010-07

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99