PS2501L-1-A

Renesas Electronics
968-PS2501L-1-A
PS2501L-1-A

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 4-pin DIP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.045

Stock:
2.045
Can Dispatch Immediately
On Order:
11.700
Expected 7/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,504 € 5,04 €
0,372 € 37,20 €
0,314 € 157,00 €
0,277 € 277,00 €
0,259 € 1.295,00 €
0,247 € 2.470,00 €
0,232 € 5.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,60 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
80 %
160 %
80 mA
1.4 V
80 V
50 mA
300 mV
3 us
5 us
6 V
150 mW
- 55 C
+ 100 C
PS2501L
Tray
Brand: Renesas Electronics
Configuration: 1 Channel
Current Transfer Ratio: 80 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.