PS2381-1Y-V-AX

Renesas Electronics
968-PS2381-1Y-V-AX
PS2381-1Y-V-AX

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler L-SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.116

Stock:
1.116 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
1,77 € 17,70 €
1,45 € 145,00 €
1,27 € 635,00 €
1,19 € 1.190,00 €
1,16 € 2.900,00 €
1,09 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
LSOP-4
1 Channel
5000 Vrms
NPN Phototransistor
5 mA
1.1 V
80 V
50 mA
300 mV
4 us
5 us
6 V
250 mW
- 40 C
+ 115 C
PS2381-1
Cut Tape
Brand: Renesas Electronics
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 20
Subcategory: Optocouplers
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99