PS2381-1Y-F3-AX

Renesas Electronics
551-PS2381-1Y-F3-AX
PS2381-1Y-F3-AX

Mfr.:

Description:
Transistor Output Optocouplers BV = 5000Vr.m.s. -40c + 115c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.400

Stock:
5.400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,702 € 7,02 €
0,57 € 57,00 €
0,509 € 254,50 €
0,464 € 464,00 €
Full Reel (Order in multiples of 3000)
0,427 € 1.281,00 €
0,423 € 2.538,00 €
0,396 € 3.564,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
LSOP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 %
400 %
60 mA
1.4 V
80 V
50 mA
300 mV
4 us
5 us
6 V
250 mW
- 40 C
+ 115 C
PS2381-1
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99