P9020-EVK

Renesas Electronics
972-P9020-EVK
P9020-EVK

Mfr.:

Description:
Power Management IC Development Tools P9020 RECEIVER EVK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Kits
Power Management Specialized
10 V to 20 V
5 V
P9020
P9020-EVAL
Brand: Renesas Electronics
For Use With: P9020-0NTGI
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: IDTP9020-EVK IDTP9020-EVAL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
USHTS:
8541600060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.