OB1203SD-C4V

Renesas Electronics
964-OB1203SD-C4V
OB1203SD-C4V

Mfr.:

Description:
Multiple Function Sensor Modules LGA / 14 / 2X4MM-TRAY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sensor Modules
Health Sensor
I2C
1.7 V to 3.6 V
+ 85 C
Brand: Renesas Electronics
Dimensions: 4.2 mm x 2 mm x 1.2 mm
Height: 1.2 mm
Length: 2 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 2 uA
Packaging: Tray
Product Type: Multiple Function Sensor Modules
Series: OB1203
Factory Pack Quantity: 490
Subcategory: Sensor Modules
Width: 4.2 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.