NP60N06VLK-E1-AY

Renesas Electronics
968-NP60N06VLK-E1-AY
NP60N06VLK-E1-AY

Mfr.:

Description:
MOSFETs Nch Power MOSFET 60V 60A 7.9mohm TO-252 / DPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.430

Stock:
2.430 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,42 € 14,20 €
0,972 € 97,20 €
0,776 € 388,00 €
0,714 € 714,00 €
Full Reel (Order in multiples of 2500)
0,664 € 1.660,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252-4
N-Channel
1 Channel
60 V
60 A
7.9 mOhms
- 20 V, 20 V
2.5 V
37 nC
+ 175 C
105 W
Enhancement
Reel
Cut Tape
Brand: Renesas Electronics
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 33 S
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99