MK5811CMILF

Renesas Electronics
972-MK5811CMILF
MK5811CMILF

Mfr.:

Description:
Clock Generators & Support Products SPREAD SPECTRUM CLOCK SYNTHESIZER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,98 € 10,98 €
8,93 € 89,30 €
8,51 € 212,75 €
7,40 € 717,80 €
7,06 € 2.054,46 €
6,44 € 3.748,08 €
6,37 € 6.796,79 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
1 Output
32 MHz
32 MHz
SOIC-8
55 %
MK5811C
23 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 97
Subcategory: Clock & Timer ICs
Part # Aliases: MK5811C
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99