M3087BFLGP#U3

Renesas Electronics
968-M3087BFLGP#U3
M3087BFLGP#U3

Mfr.:

Description:
16-bit Microcontrollers - MCU MCU 3/5V 1024K I-temp Pb-free 144-QFP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,78 € 53,78 €
44,65 € 446,50 €
43,38 € 1.084,50 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
M32C/87
1 MB
48 kB
LQFP-144
32 MHz
10 bit
121 I/O
3 V
5.5 V
SMD/SMT
16 bit/32 bit
- 20 C
+ 85 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DAC Resolution: 8 bit
Interface Type: Serial
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2