M3087BFKBGP#U3P

Renesas Electronics
968-M3087BFKBGP#U3P
M3087BFKBGP#U3P

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU M32C/8X

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LQFP-144
M32C/80
772 kB
48 kB
16 bit
10 bit
32 MHz
121 I/O
3 V
5.5 V
- 20 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: CAN, UART
Moisture Sensitive: Yes
Number of ADC Channels: 34 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.