M30800SAGP-BL#35

Renesas Electronics
968-M30800SAGP-BL#35
M30800SAGP-BL#35

Mfr.:

Description:
32-bit Microcontrollers - MCU 16BIT MCU 3/5V 0K 100-QFP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LQFP-100
M32C/80
0 B
8 kB
16 bit
10 bit
32 MHz
47 I/O
3 V
5.5 V
- 20 C
+ 85 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROMless
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310020