M306NKFHGP#U3

Renesas Electronics
968-M306NKFHGP#U3
M306NKFHGP#U3

Mfr.:

Description:
16-bit Microcontrollers - MCU MCU 5V 384K I-temp Pb-free 100-LQFP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
M16C/6N
384 kB
31 kB
PLQP-100
24 MHz
10 bit
87 I/O
4.5 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 8 bit
Moisture Sensitive: Yes
Number of ADC Channels: 26 Channel
Operating Supply Voltage: 5 V
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.