M30622SPGP#35C

Renesas Electronics
968-M30622SPGP#35C
M30622SPGP#35C

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU M16C/62P 100LQFP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
M16C/60
0 B
4 kB
LQFP-100
24 MHz
10 bit
87 I/O
2.7 V
5.5 V
SMD/SMT
16 bit
- 20 C
+ 85 C
M16C/62P
Tray
Analogue Supply Voltage: 5 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 8 bit
Data RAM Type: RAM
I/O Voltage: 5 V
Interface Type: UART
Moisture Sensitive: Yes
Number of ADC Channels: 26 Channel
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROMless
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310020