M30620SPFP#U3C

Renesas Electronics
968-M30620SPFP#U3C
M30620SPFP#U3C

Mfr.:

Description:
16-bit Microcontrollers - MCU MCU 3/5V 0K I-temp Pb-free 100-QFP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
M16C/60
0 B
10 kB
QFP-100
24 MHz
10 bit
87 I/O
2.7 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
M16C/62P
Tray
Analogue Supply Voltage: 5 V
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: RAM
I/O Voltage: 5 V
Interface Type: UART
Moisture Sensitive: Yes
Number of ADC Channels: 26 Channel
Processor Series: M16C/60
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROMless
Factory Pack Quantity: 66
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.