M30620FCPFP#U3C

Renesas Electronics
968-M30620FCPFP#U3C
M30620FCPFP#U3C

Mfr.:

Description:
16-bit Microcontrollers - MCU MCU 3/5V 128K I-temp Pb-free 100-QFP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,61 € 29,61 €
25,42 € 254,20 €
21,78 € 544,50 €
21,49 € 2.149,00 €
21,00 € 5.544,00 €
20,99 € 11.082,72 €
1.056 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
M16C/60
128 kB
10 kB
QFP-100
24 MHz
10 bit
87 I/O
2.7 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
M16C/62P
Tray
Analogue Supply Voltage: 5 V
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: RAM
I/O Voltage: 5 V
Interface Type: UART
Moisture Sensitive: Yes
Number of ADC Channels: 26 Channel
Processor Series: M16C/60
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 66
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.